
TE Connectivity NC-254127-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 12.7mm |
| Material | Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | NC |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC-254127-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.