7-position, single-row barrier strip terminal block with 9.53mm pitch. Features a 20A current rating per contact, 300V voltage rating, and accepts wire gauges from 22 to 12 AWG. Constructed with a black nylon insulator and tin-plated copper alloy terminals. Designed for through-hole mounting with a maximum operating temperature of 221°C. UL94 V-0 flammability rating ensures safety.
Sign in to ask questions about the TE Connectivity NC6-P107-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity NC6-P107-07 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.65inch |
| Insulation Material | Nylon |
| Length | 2.684inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.63inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NC6-P107-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
