Ribbon Cable, Idc/pin Conn 10WAY 18IN Gr
TE Connectivity NE1010-18-ROHS technical specifications.
| Color | Grey |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Mount | Cable |
| Number of Conductors | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NE1010-18-ROHS to view detailed technical specifications.
No datasheet is available for this part.