Ribbon Cable, Idc Connector, 14WAY, 18IN
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 1.27mm |
| Connector Pitch | 2.54mm |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Mount | Cable |
| Number of Contacts | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |