Ribbon Cable, DB25 Female, 25WAY, 6IN
Checking distributor stock and pricing after the page loads.
| Connector Type A | D-Sub, Receptacle |
| Connector Type B | D-Sub, Receptacle |
| Mount | Cable |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |