Ribbon Cable, DB37 Male/female 37WAY, 6I
Checking distributor stock and pricing after the page loads.
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Receptacle |
| Mount | Cable |
| Number of Contacts | 37 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |