Heat Shrink Tubing ST Cross Linked Polyolefin Black Automotive Spool
Checking distributor stock and pricing after the page loads.
TE Connectivity NETM1000-10-0-SP technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | NETM1000 |
| RoHS | Compliant |
No datasheet is available for this part.