Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin/Single Automotive Spool
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity NETM1000-4-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity NETM1000-4-0-SP technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | NETM1000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NETM1000-4-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.