Non-Heat Shrink Tubing and Sleeves HS-TBG .335" BK PRICE PER METER
Checking distributor stock and pricing after the page loads.
TE Connectivity NETM1000-8-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | NETM1000 |
| RoHS | Compliant |
No datasheet is available for this part.