Cables and Wire Management heat shrinkable
TE Connectivity NT-1-1/2-0-CONT-SP technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | NT |
| RoHS | Compliant |
No datasheet is available for this part.