
TE Connectivity NT-1/2-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 12.7mm |
| Length | 4.5mm |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | NT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NT-1/2-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
