Cables and Wire Management heat shrinkable
Sign in to ask questions about the TE Connectivity NT-1/2-0-SP-CS5002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity NT-1/2-0-SP-CS5002 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Series | NT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NT-1/2-0-SP-CS5002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.