
TE Connectivity NT-2-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 50.8mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 75 |
| Packaging | Spool |
| Series | NT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NT-2-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
