Heat Shrink Tubing and Sleeves HS-TBG .75" BK PRICE PER FT
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Inside Diameter | 19.1mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | NT |
| RoHS | Compliant |