
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool
TE Connectivity NT-MIL-1-0-SP technical specifications.
| Body Material | Polyolefin, Polyolef |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 100foot |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Spool |
| Series | NT-MIL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NT-MIL-1-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
