
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
TE Connectivity NT-MIL-1-3/4-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 44.5mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 75 |
| Packaging | Spool |
| Series | Military, AMS-DTL-23053/1, NT-MIL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NT-MIL-1-3/4-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
