
TE Connectivity's NT-MIL-1/4-0-SP heat shrink tubing is made from polyolefin material and has a black color. It is compliant with ELV regulations. The tubing has an inside diameter of 6.4mm and a length of 150 feet. It is rated for operation between -70°C and 121°C. The product is available in bulk packaging with 300 units per package.
TE Connectivity NT-MIL-1/4-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 150foot |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | NT-MIL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NT-MIL-1/4-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
