
This cable features a polyolefin insulation material and a black color. It is compliant with ELV standards. The cable has an inside diameter of 3.2mm and a length of 1 foot. It is available in spool packaging with 300 pieces per package. The cable is part of the NT-MIL series.
TE Connectivity NT-MIL-1/8-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 3.2mm |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 300 |
| Packaging | Spool |
| Series | NT-MIL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NT-MIL-1/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
