
TE Connectivity's NT-MIL-3/16-0-SP heat shrink tubing features a polyolefin body with a black color. It is compliant with ELV regulations and has a maximum operating temperature of 121°C and a minimum operating temperature of -70°C. The tubing is available on a spool with a 1-foot length and an inside diameter of 4.8mm.
TE Connectivity NT-MIL-3/16-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 4.8mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Packaging | Spool |
| Series | NT-MIL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NT-MIL-3/16-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
