
This polyolefin-insulated product is available in a 15.9mm inside diameter and 1foot length, with a black color. It is compliant with ELV regulations. The operating temperature range is from -70°C to 121°C. The product is packaged in spools of 300 units.
TE Connectivity NT-MIL-5/8-0-SP technical specifications.
| Body Material | Polyolefin, Polyolef |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 15.9mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 300 |
| Packaging | Spool |
| Series | Military, AMS-DTL-23053/1, NT-MIL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NT-MIL-5/8-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
