
This 25.4mm black heat shrink tubing is made from a neoprene elastomer material and is available on a spool. It has a maximum operating temperature of 121°C and a minimum operating temperature of -70°C. The tubing is designed for cable management and is not halogen free. It is available in a straight orientation and is suitable for use with cables.
TE Connectivity NTFR-1-0-SP technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 25.4mm |
| Length | 1foot |
| Material | NEOPRENE, ELASTOMER |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Spool |
| Series | NTFR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NTFR-1-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
