
TE Connectivity ODCM-5A technical specifications.
| Package/Case | Module |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ODCM-5A to view detailed technical specifications.
No datasheet is available for this part.