Printed Circuit Board Relays SPST-NO 10A 5VDC SLD
TE Connectivity OJ-SH-105HM,095 technical specifications.
| Coil Current | 3A |
| Coil Resistance | 55R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Power Consumption | 450mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OJ-SH-105HM,095 to view detailed technical specifications.
No datasheet is available for this part.