
This relay from TE Connectivity features a silver contact material and a maximum operating temperature of 85°C. It has a current rating of 8A and a DC rated voltage of 24V. The relay measures 18.2mm in length, 14.7mm in height, and 10.2mm in depth. It is designed for PCB mount and has a through hole termination.
Checking distributor stock and pricing after the page loads.
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Contact Material | Silver |
| Current Rating | 8A |
| Depth | 10.2mm |
| Height | 14.7mm |
| Length | 18.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
