The OJ-SS-124LMH2-WG is a through hole power relay with a coil power rating of 200mW and a contact current rating of 8A. It has a contact voltage rating of 30V DC and a height of 14.7mm. The relay is packaged in a tray and has a PCB termination. It is RoHS compliant and has a weight of 9g. The relay's dimensions are 0.717inch in length, 0.4inch in width, and 14.7mm in height.
Checking distributor stock and pricing after the page loads.
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Contact Current Rating | 8A |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |