Power Relay Spst-No 12Vdc, 10A, Pc Board; Contact Configuration: spst-No; Relay Mounting: through Hole; Coil Type: dc...
TE Connectivity OJE-SH-112HM technical specifications.
| Current Rating | 10A |
| Height | 10.2mm |
| Length | 18.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Voltage Rating | 12V |
| Width | 14.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OJE-SH-112HM to view detailed technical specifications.
No datasheet is available for this part.