
TE CONNECTIVITY ORWH-SH-112D1F,000 General Purpose Relay, ORWH Series, Power, Non Latching, SPDT, 12 VDC, 10 A
Sign in to ask questions about the TE Connectivity ORWH-SH-112D1F,000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ORWH-SH-112D1F,000 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 277V |
| Height | 0.622inch |
| Length | 0.748inch |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 9.5g |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ORWH-SH-112D1F,000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
