RELAY, SPST-NO, 240VAC, 24VDC, 16A; Product Range:OZ Series; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:16A; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240V; Carry Current:16A ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Coil Current | 21.8mA |
| Mount | Through Hole |
| Power Dissipation | 540W |
| Throw Configuration | SPST |
| RoHS | Compliant |