Fork Terminal non-insulated 12- 10 AWG 10 stud size standard package.
Checking distributor stock and pricing after the page loads.
TE Connectivity P10-10F-L technical specifications.
| Color | Yellow |
| Diameter | 5.59mm |
| Inside Diameter | 3.3mm |
| Length | 19.8mm |
| Material | Copper |
| Packaging | Bulk |
| Width | 9.4mm |
| RoHS | Compliant |