The P101-A1-100BG-SKY/LC pressure sensor from TE Connectivity is a gage device designed for operation in environments with pressures ranging from 0 to 100 bar. It can withstand overloads of up to 150 bar. The sensor's operating temperature range is -20°C to 80°C, and it can be powered with supply voltages between 10V and 30V. Typical operating supply voltages are 12V, 15V, 18V, or 24V.
TE Connectivity P101-A1-100BG-SKY/LC technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 150bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity P101-A1-100BG-SKY/LC to view detailed technical specifications.
No datasheet is available for this part.