The P101-A1-350BG-SKY/LC pressure sensor from TE Connectivity is a gage device designed to operate within a pressure range of 0 to 350 bar. It can withstand a maximum overload pressure of 525 bar. The sensor's operating temperature range spans from -20 to 80°C. The device requires a supply voltage between 10 and 30 volts, with typical operating voltages of 12, 15, 18, or 24 volts.
TE Connectivity P101-A1-350BG-SKY/LC technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 525bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity P101-A1-350BG-SKY/LC to view detailed technical specifications.
No datasheet is available for this part.