Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 35A/Contact Carton
Checking distributor stock and pricing after the page loads.
TE Connectivity P241 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 12.7mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.