This 2-contact terminal block is designed for cable mounting and features a 12.7mm pitch. It has a maximum voltage rating of 600V and is compliant with ELV regulations. The terminal block is not lead-free and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and secure connection is required.
TE Connectivity P243 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 12.7mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.