The P30P47A12P1-120 contactor relay from TE Connectivity features a non-latching coil type with a resistance of 117 ohms and a voltage rating of 120V AC. It has a maximum current rating of 30A and a maximum operating temperature of 65°C. The relay is available in a 120-pin package and is mounted on a panel. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
TE Connectivity P30P47A12P1-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Resistance | 117R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 96.52mm |
| Lead Free | Contains Lead |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 4 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | P30 |
| Termination | Screw |
| Throw Configuration | 3PST, 4PST |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P30P47A12P1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.