
This is a 4-position connector module from TE Connectivity, packaged in bulk and compliant with ELV and RoHS regulations. It features a black color and unshielded design, with a lead-free construction. The module is part of the P series and has a single row of positions.
TE Connectivity PA105 technical specifications.
| Package/Case | Module |
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PA105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
