
RELAY GEN PURPOSE SPST 10A 5V
TE Connectivity PB134005 technical specifications.
| Application(s) | POWER |
| Coil Current | 71.4mA |
| Coil Power | 357mW |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Life (Hours) | 20000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PB, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PB134005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
