
This 18-contact cable mount terminal block features a brass contact material with nickel plating and a current rating of 10A. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The terminal block is designed for board and cable mounting with a right-angle orientation and a 0.156inch pitch. It is also RoHS compliant and suitable for use in applications with high voltage ratings.
TE Connectivity PCB1B18AG technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Board, Cable |
| Number of Circuits | 18 |
| Number of Contacts | 36 |
| Orientation | Right Angle |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | PCB1B, Buchanan |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.