This 18-position terminal block is designed for board mounting and features a brass contact material with nickel plating. It has a current rating of 10A and a voltage rating of 250V AC. The terminal block is compliant with ELV and RoHS standards and has a flammability rating of UL94 V-0. It is available in a package quantity of 30 and has a pitch of 0.156inch.
TE Connectivity PCB1B18S technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Board |
| Number of Circuits | 18 |
| Package Quantity | 30 |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | PCB1B, Buchanan |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.