Conn Card Edge Terminal Block SKT 56 POS 3.96mm Screw RA Cable Mount 10A/Contact
TE Connectivity PCB1B28AG technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Board |
| Number of Circuits | 28 |
| Package Quantity | 16 |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | PCB1B, Buchanan |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.