
This SPDT relay has a coil current rating of 5A and a coil power rating of 400mW. It can operate at a maximum voltage of 30V DC and a maximum temperature of 85°C. The relay is mounted through a hole and is packaged in a tray. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PCH-105D2H,000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5A |
| Coil Power | 400mW |
| Coil Resistance | 63R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| Height | 0.598inch |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.247oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCH-105D2H,000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
