
The PCJ-109D3M301 relay from TE Connectivity is a non-latching SPST device with a contact current rating of 3A and a contact voltage rating of 250V AC. It operates at a coil voltage of 9V DC and consumes 200mW of power. The relay measures 0.591inch in height, 0.803inch in length, and 0.276inch in width, with a weight of 0.141oz. It is packaged in a box with 100 units per package.
TE Connectivity PCJ-109D3M301 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 0.591inch |
| Length | 0.803inch |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Series | PCJ |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.141oz |
| Width | 0.276inch |
| RoHS | Not Compliant |
No datasheet is available for this part.