Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
PCLH-206A1F
Datasheet
TE Connectivity
PCLH-206A1F
Volume Production
DPCO mini powerrelay,10A 115Vac coil
DPCO mini powerrelay,10A 115Vac coil
Mounting
Plug-In
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
27.5mm
Height
41.7mm
Mount
Plug-In
Series
PCL
Switching Current
10A
Switching Voltage
250V
Width
21.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account