Heat Shrink Cap ST Polyolefin Black Thin Loose
Checking distributor stock and pricing after the page loads.
| Type | Cap |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |