
Heat shrink cap, polyolefin material, black color, 3.2mm inside diameter, 22mm length. Features moisture resistance, operating temperature range of -55°C to 110°C. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity PD-CAP-1/8-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PD-CAP-1/8-0 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Inside Diameter | 3.2mm |
| Lead Free | Not Applicable |
| Length | 22mm |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | PD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PD-CAP-1/8-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
