
Heat Shrink Cap ST Polyolefin Black Thin Piece
TE Connectivity PD-CAP-3/16-0 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Inside Diameter | 4.7mm |
| Lead Free | Not Applicable |
| Length | 1inch |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | PD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PD-CAP-3/16-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
