
TE Connectivity PD-CAP-3/8-0 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Inside Diameter | 9.5mm |
| Lead Free | Not Applicable |
| Length | 1.251inch |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PD-CAP-3/8-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
