
The PD10BA57 is a SPST panel mount switch from TE Connectivity with a 12V DC coil voltage and 10A contact current rating. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 320V DC. The switch is non-compliant with ELV regulations and has a stud termination. It can handle a maximum current rating of 20A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PD10BA57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 171.43mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Panel |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity PD10BA57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
