
3-position, right-angle male power connector for mains applications. Features a 10A current rating and a 250V AC voltage rating. Includes a fuse and is ELV and RoHS compliant. Designed for panel mounting with flanges, accommodating panel thicknesses up to 2.9mm. Termination is via Faston connectors. Operates within a temperature range of -10°C to 40°C.
Sign in to ask questions about the TE Connectivity PE000SSX0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PE000SSX0 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 50.29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE000SSX0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.