
3A, 250V AC mains power connector with a male gender and 3 poles/positions. Features a right-angle orientation, Faston termination, and panel/flange/screw mounting for panel thicknesses up to 2.9mm. Includes a fuse and operates within a temperature range of -10°C to 40°C. This RoHS compliant module offers a leakage current of 250uA and is ELV compliant.
TE Connectivity PE0S0SS30 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 59.82mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE0S0SS30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
