
3-position, right-angle male mains power connector with a 10A current rating and 120/250VAC voltage rating. Features Faston termination, DPST throw configuration, and integrated fuse. Designed for panel mounting with flanges, accommodating panel thicknesses up to 2.11mm. Operates within a temperature range of -10°C to 40°C and is RoHS compliant.
TE Connectivity PE0SSS000 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 54.74mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.11mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE0SSS000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
